• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home E3554N Bell transformer 8 V AC 2 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell Home E3554N Bell transformer 8 V AC 2 A

  • For AP-mounting
  • For top hat rail mounting

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Surface-mount

Operating voltage

230 V

Output voltages

8 V AC

Max. nominal current

2 A

Type

E3554N, 8 V/AC.2 A f. install. & AP-Mounting

Width

35 mm

Height

93 mm

Depth

70 mm

Dim

(W x H x D) 35 x 93 x 70 mm

Output voltage

8 V AC

Nominal current (details)

2 A

Fitting type (details)

Top hat rail / surface mounting

Operating voltage

220 -240 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612296 Honeywell Home E3554N Bell transformer 8 V AC 2 A

More interesting products

(*All information is plus legal VAT)