• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home DCP711G Wireless door chime Transmitter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless doorbell button DCP 711G

  • Secret knock-Function
  • Easy to set up
  • LED confirmation light

Technical specifications

  • IP55 rating
Product type

Wireless door chime

Component

Transmitter

200 m

Factory colour

Grey

Frequency

868 MHz

Type

Grey

Dim

(W x H x D) 42 x 42 x 18.5 mm

Width

42 mm

Height

42 mm

Depth

18.5 mm

Operating voltage

1 x 3 V CR2032

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1487348 Honeywell Home DCP711G Wireless door chime Transmitter

User & Safety Instructions

User & Safety Instructions 1487348 Honeywell Home DCP711G Wireless door chime Transmitter

Description

The honeywell DCP 711G wireless doorbell button combines high functionality with a first-class design. For function display, it is fitted with a LED confirmation light, the secret knock-function plays a different melody if a family member or friend at the door. Safe majority for the visitors, thanks to a LED confirmation light on the button and peace of mind for you through the secret knock-function, which another melody plays, if a family member or a friend at the door. For absolute
Safe majority, you can use your door with the help of the Honeywell Activ Link™ technology with safety accessories and home alarm sets
From Honeywell and so that your own custom home alarm and warning system set up.
All buttons and accessories of Honeywell are easy to install. With the optional screwless installation and a easy to open the battery compartment is a mounting in just a few minutes.

This text is machine translated.

Features

  • Display for weak battery
  • Easy to opening the battery compartment

Scope of delivery

  • 1 x wireless bell push
  • 1 x CR2032 (3 V) battery
  • 1 x Quick Start Guide
  • 1 x declaration of conformity

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)