• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F1002000049 Remote control

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CDVI 4-channel hand-held transmitter 433 MHz, red

  • 4-Channel hand transmitter
  • Transmission frequency wireless 433.92 MHz
  • Keeloq® Rolling Code

Technical specifications

  • Number of channels: 4
  • Modulation: AM/ASK
  • Frequency: 433.92 MHz
  • Up to 200 m wireless range outdoors
  • Dim. (L x W x D) : 72 x 42 x 13 mm
  • Power supply : 3 V battery (type CR 2032)
  • Power consumption: 15 mA
Operating voltage

3 V

Product type

Remote control

Factory colour

Multicolour

Weight

12 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2482980 CDVI Security F1002000049 Remote control

User & Safety Instructions

User & Safety Instructions 2482980 CDVI Security F1002000049 Remote control

Description

Radio transmitter with four buttons in modern design. Suitable for all CDVI radio receivers that work on the same frequency (433.92 MHz). Keeloq® encryption makes it ideal for controlling gates and access control systems in private and commercial facilities, for example.

This text is machine translated.

Features

  • Modern design
  • 2 hoch64 code combinations
  • Transmission control LED
  • Range up to 200 meters over free field
  • Compatible with all CDVI radio receivers on the same frequency.

More interesting products

(*All information is plus legal VAT)