• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0516000003 Magnet holder

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CDVI bracket Form L for magnets 300 - 400 kg

  • Bracket shape L
  • For magnets with 300 and 400 kg

Technical specifications

  • Dim. (L x W x H) 248 x 50 x 30 mm
Product type

Magnet holder

Documents & Downloads

Datasheet

Datasheet 2482969 CDVI Security F0516000003 Magnet holder

User & Safety Instructions

User & Safety Instructions 2482969 CDVI Security F0516000003 Magnet holder

Description

L bracket for magnets with 300 and 400 kg (not suitable for stainless steel magnets).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)