• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics F0513000065-B Automatic door opener with release mechanism

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M-e electric door opener with release mechanism

  • DIN left/right can be used
  • Insert for 12 V DC
  • With mechanical unlocking

Technical specifications

  • Supply voltage 8 - 12 VAC/DC
  • Dim. Closure panel (W x H x D) 25 x 250 x 3 mm
  • Material: Metallic
Operating voltage

12 V DC

Product type

Automatic door opener with release mechanism

Door opener dimensions

21 x 75 x 28 mm

Door stop

Left/Right

Mechanical unlocking

Yes

Factory colour

Metal

Documents & Downloads

Datasheet

Datasheet 2482972 m-e modern-electronics F0513000065-B Automatic door opener with release mechanism

User & Safety Instructions

User & Safety Instructions 2482972 m-e modern-electronics F0513000065-B Automatic door opener with release mechanism

Description

The CDVI electric door opener of the S series can be used in a variety of ways. The electric door openers are symmetrical and therefore suitable for doors DIN left and DIN right. The closing plates are adjustable and are therefore suitable for almost all doors. All E-door openers of CDVI have a built-in varistor that protects against damage due to residual voltage/residual voltage. A (freewheel) diode is therefore no longer required. All these properties lead to universally usable devices, the devices of the S-series can be used almost everywhere without restriction.

This text is machine translated.

Features

  • symmetrical
  • With mounted cuff.

More interesting products

(*All information is plus legal VAT)