• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0502000049 Automatic door opener

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CDVI Electric Door Opener, Radius Trap, 100% ED

  • Can be used at left or rightWith radius trapInsert for 12 V DC

Technical specifications

  • Power supply 10 - 24 V DCPower consumption Working current (100 % ED): 10 - 24 V AC / DC = max. 540 mAHolding force: Up to 280 kgCycles: 300,000 actuations
Operating voltage

12 V DC

Product type

Automatic door opener

Door opener dimensions

75 x 20.5 x 28 mm

Door stop

Left/Right

Mechanical unlocking

No

Documents & Downloads

Datasheet

Datasheet 2734744 CDVI Security F0502000049 Automatic door opener

User & Safety Instructions

User & Safety Instructions 2734744 CDVI Security F0502000049 Automatic door opener

Description

The S series CDVI electric door openers have a wide range of uses. The electric door openers are symmetrical and as such are suitable for doors DIN left and DIN right. The closing plates are adjustable and are therefore suitable for almost all doors. All E-door openers from CDVI have an integrated varistor, which protects against damage through internal voltage / residual voltage. Therefore, a (free wheel) diode is no longer required. All these features lead to universally usable devices, the S-series devices can be used almost everywhere without restrictions.

This text is machine translated.

Features

  • Without mechanical unlockingLock plate adjustableMonitoring the door position, mechanicalWith connection terminalsInstallation versionLock stop adjustable (up to 2 mm)With varistor (protection against internal voltage / residual voltage)Usable plug versions: T1I, T290.

Scope of delivery

  • 1 x door opener

More interesting products

(*All information is plus legal VAT)