• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0502000047 Automatic door opener

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

CDVI Electric Door Opener 100% ED

  • Can be used at left or rightInsert for 10 - 24 V DCWithout mechanical unlocking

Technical specifications

  • Holding force: Up to 280 kgCycles: 300,000 actuationsMaterial: Stainless steelPower consumption Working current (continuous load): 10 - 24 V AC/DC = max. 540 mA
Operating voltage

10 - 24 V/DC

Product type

Automatic door opener

Door opener dimensions

75 x 20.5 x 28 mm

Door stop

Left/Right

Mechanical unlocking

No

Documents & Downloads

Datasheet

Datasheet 2734743 CDVI Security F0502000047 Automatic door opener

User & Safety Instructions

User & Safety Instructions 2734743 CDVI Security F0502000047 Automatic door opener

Description

The S-series is characterized by a stainless steel construction for additional strength, a symmetrical housing for easier installation. As one of the slimmest and smallest door openers on the market, this unit is suitable for PVC doors and multiple locking systems. The S Series is available in several configurations. The MOV (metal oxide varistor), which is installed in all S-series door openers, protects your system from current spikes that can cause damage to electronic control devices.

This text is machine translated.

Features

  • Installation versionCompact designsymmetricalAdjustable closing plate (adjustment range 2 mm)With varistor (protection against internal voltage / residual voltage)TerminalsUsable plug versions: T1I, T290.

Scope of delivery

  • 1 x door opener

More interesting products

(*All information is plus legal VAT)