• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ST320 Safety transformer 12 V 1.5 A

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety transformer 230 V/12 V

  • Wide range mounted device (REG) 2 TE
  • Rated operating voltage Ue 230V
  • Output voltage: 12V

Technical specifications

Product type

Safety transformer

Mounting type

Assembly

Operating voltage

230 V

Output voltages

12 V

Max. nominal current

1.5 A

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845475 Hager ST320 Safety transformer 12 V 1.5 A

Description

Safety transformer with separate primary and secondary. Protection against short circuit or overload is effected by means of an integrated thermal switch on the primary side.

This text is machine translated.

Features

  • Insulation voltage 4000 V
  • Operating temperature 10 to 25 °C
  • Connection cross-section at flexible conductors 4 mm²
  • Connection cross-section for rigid conductor 6 mm²
  • Cable length to the door opener 0.5 A max. 100 m
  • Cable length to the door opener 1A max. 50 m
  • Idle voltage secondary 15.8V
  • Temperature protection
  • Short-circuit secure

More interesting products

(*All information is plus legal VAT)