• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell D780 Bell transformer 8 V AC 1 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Doorbell transformer D780 8V/AC, 1A

  • For DIN rail mounting

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

8 V AC

Max. nominal current

1 A

Type

D780 8V/AC 1A

Width

35 mm

Height

53 mm

Depth

45 mm

Dim

(W x H x D) 35 x 53 x 45 mm

Output voltage

8 V AC

Nominal current (details)

1 A

Fitting type (details)

DIN rail

Operating voltage

220 -240 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612295 Honeywell D780 Bell transformer 8 V AC 1 A

Information

Information 612295 Honeywell D780 Bell transformer 8 V AC 1 A

Description

Doorbell transformer for snap mounting on DIN-rails 35 mm. Suitable for mounting counter panel. Order No. 61 22 93 only for surface-mounting.