• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home D3230 Bell apparatus 230 V (max) 80 dBa White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Honeywell Home Mechanical Gong Big Ben

  • Integrated transformer
  • Double gong
  • This text is machine translated.

Technical specifications

Product type

Bell apparatus

Operating voltage

230 V (max)

Max. operating voltage

230 V

Operating voltage

230 V

Tunes

1

Volume

80 dBa

Factory colour

White

Mounting type

Surface-mount

Width

105 mm

Height

171 mm

Depth

49 mm

Dim

(W x H x D) 105 x 171 x 49 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305876 Honeywell Home D3230 Bell apparatus 230 V (max) 80 dBa White

User & Safety Instructions

User & Safety Instructions 2305876 Honeywell Home D3230 Bell apparatus 230 V (max) 80 dBa White

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)