• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 24083 Bell 24 V (max) 85 dBa White LTW 1171A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell LTW1171 A 24V

  • Volume approx. 85 dB (A)
  • Operating voltage 24 V/AC

Technical specifications

Product type

Bell

Operating voltage

24 V (max)

Max. operating voltage

24 V

Operating voltage

24 V/AC (0.17 A)

Tunes

1

Volume

85 dBa

Factory colour

White

Mounting type

Surface-mount

Width

62 mm

Height

99 mm

Depth

28 mm

Dim

(W x H x D) 62 x 99 x 28 mm

Weight

0.10

24 V

Surface mounted (plaster)

White

Plastic

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431564 Grothe 24083 Bell 24 V (max) 85 dBa White LTW 1171A

Description

Classic two-tone gong

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)