• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU DB60/DS21-PEUR-imou Wireless door bell Complete set

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

IMOU DB60 Kit wireless doorbell with doorbell

  • 5MP resolution (2560 x 1920)Recognition of peopleTwo-way talk function

Technical specifications

  • Wi-Fi/WLAN: IEEE802.11b/g/nNight vision: 5 m distanceField of view 164°Video compression: H.265Frame rate: Up to 15fps Power supply 12 - 24 V ACOperating temperature: - 20 °C to +50 °CHeight of doorbell with plug: 76 mm
Product type

Wireless door bell

Component

Complete set

Factory colour

White

Frequency

2.4 GHz

Transmitter dimensions

143 x 55 x 30 mm

Receiver size

96 x 77 x 37 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2613314 IMOU DB60/DS21-PEUR-imou Wireless door bell Complete set

User & Safety Instructions

User & Safety Instructions 2613314 IMOU DB60/DS21-PEUR-imou Wireless door bell Complete set

Description

The DB60 kit provides 5MP live monitoring with a 5M sensor. The 6200 mAh rechargeable battery ensures that the doorbell can last for up to 6 months. The DB60 is capable of capturing more detail with the 164° fish-eye lens. It supports night vision mode for day-bright clarity even in dark environments. Thanks to the IP65 certification, the doorbell can be used outdoors in different weather conditions. In addition, it is equipped with an intelligent night light, which can be used when motion is detected, in order to scare away unwanted visitors. The bell contained in the set is a wireless bell for indoor use, which replaces mechanical or electronic bells. Connect to your home Wi-Fi and connect the doorbell at home.

This text is machine translated.

Features

  • Wi-Fi connectionBuilt-in light (active deterrent) Night vision modeMotion detection5 megapixel progressive CMOSFixed lensIntegrated microphone and loudspeakerImou life app: IOS,Android6200 mAh rechargeable batteryFish-eye lensMicro USB port.

System requirements

  • IOS, Android

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)