
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.18
€ 29.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Highlights & Details
EXPANDABLE RECEIVER BATTERY OPERATIONS
- Ring display with LED light ring
- Automatic learning code encoding
- Range: max. 200 m
Technical specifications
- Product type
Wireless door bell
- Component
Receiver
200 m
- Tunes
8
- Volume
90 dBa
- Adjustable volume
Steplessly variable
- Visual signalling
LED light ring
- Factory colour
White
- Frequency
434 MHz
- Dim
(W x H x D) 140 x 140 x 29 mm
- Width
140 mm
- Height
140 mm
- Depth
29 mm
- Operating voltage
4 x 1.5 V AA batteries (AA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1418373 m-e modern-electronics 41024 Wireless door bell Receiver
Conformity certificate
Conformity certificate 1418373 m-e modern-electronics 41024 Wireless door bell Receiver
Warranty Terms
Warranty Terms 1418373 m-e modern-electronics 41024 Wireless door bell Receiver
Description
Battery operated expandable receiver for wireless door bell system. With tunable ring tone (e.g., sleep mode) and visual light ring bell indicator (blue, red or green can be selected).
This text is machine translated.
This text is machine translated.
Hints
For operation, you require 4x Mignon (AA) batteries (order no. 652504). The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.












