• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell E2500 Bell apparatus 8 - 12 V 85 dBa White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell Home Electronically Safe Gong Trio

  • Three-tone
  • Adjustable
  • Electronic
  • This text is machine translated.

Technical specifications

Product type

Bell apparatus

Operating voltage

8 - 12 V

Min. operating voltage

8 V

Max. operating voltage

12 V

Operating voltage

9 V

Current consumption

70 mA

Tunes

1

Volume

85 dBa

Factory colour

White

Mounting type

Surface-mount

Width

166 mm

Height

108 mm

Depth

56 mm

Dim

(W x H x D) 166 x 108 x 56 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305867 Honeywell E2500 Bell apparatus 8 - 12 V 85 dBa White

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.