• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe Flasher MWL 8954 38954 Blue Flash, Double flash, Non-stop light signal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grothe Module Warning Light LED MWL 8954

  • 3 functions: Duration, flash, double flash100% duty cycleFor multivolt base modules

Technical specifications

Product type

Flasher

Colour

Blue

(Ø)

92 mm

Height

43 mm

Features

LED

Flash rate

140 flashes/min

IP65

Dim

(Ø x H) 92 mm x 43 mm

Factory colour

Blue

Signal type

Flash

Double flash

Non-stop light signal

Type

MWL 8954

Max. temperature

50 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595171 Grothe Flasher MWL 8954 38954 Blue Flash, Double flash, Non-stop light signal

Description

MWL 8954 - Module warning light LED: 3 functions, 100 % ED; flash frequency approx. 140 per min; for multi-tool basic modules.

This text is machine translated.

Scope of delivery

  • LED warning light module

Hints

Please always order the basic module (order no. 389xx) separately!

What kind of Visual Signal Devices are you looking for?