• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe Hooter 31053 HUPE 631 12-24V DC 12 V, 24 V 92 dB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GROTHE HORN 631 12-24V DC

  • High volume 92 dB(A)Electromechanical sound productionWall mounting (with sound funnel pointing downwards)Duty cycle 100%

Technical specifications

  • Dimensions 168 x 79 x 74 mm
Product type

Hooter

Operating voltage

12 V

24 V

Max. current consumption

0.15 A

Signal type

Non-stop acoustic signal

IP43

Material

Plastic

Type

HUPE 631 12-24V DC

Noise emission (max.)

92 dB

Weight

0.2 kg

Max. temperature

50 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595086 Grothe Hooter 31053 HUPE 631 12-24V DC 12 V, 24 V 92 dB

Description

Compact horn with high volume for indoor and outdoor use, electromechanical sound production with steel diaphragm.

This text is machine translated.

Features

  • HORN 631 12-24V DC - HORN: 12 - 24 V DC (0.15 A)With sound funnel for optimum sound bundlingStable light gray plastic housing (ABS, self-extinguishing).

Scope of delivery

  • Horn

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)