• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus Hooter 200982 200982 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating voltage 230 VAC / 50 Hz
  • Sound pressure: Max. 100 dB (1 m)
  • Protection class: IP54 for vertical mounting
  • Functional range: -20 degrees / + 50 degrees
  • Housing material: ABS plastic.
  • Dim. (H x W), hole spacing 158 x 75 mm, 44 mm
Product type

Hooter

Operating voltage

230 V

Type

200982

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2239481 Schabus Hooter 200982 200982 230 V

User & Safety Instructions

User & Safety Instructions 2239481 Schabus Hooter 200982 200982 230 V

Conformity certificate

Conformity certificate 2239481 Schabus Hooter 200982 200982 230 V

Description

230 V signal horn in connection with our warning devices. For example, in the living area, an acoustic signal (max. 100 dB) can sound if a problem has occurred in the basement.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)