• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Group switch Grey 1-pin 6 mm² 20 A 1 change-over Siemens 5TE8141

1/2
Image similar
Product type
Group switch
Number of pins
1
Nominal current - rounded value
20 A
Contact type
1 change-over
Operating voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation depth: 73.5 mm
  • Net weight: 65g
Product type

Group switch

Contact type

1 change-over

Operating voltage

230 V

Factory colour

Grey

Cross section

6 mm²

Number of pins

1

Dim

(W x H x D) 76.6 x 90 x 17.6 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

Width

76.6 mm

Height

90 mm

Depth

17.6 mm

Weight

0

AC

Group switch

FALSE

73.5 mm

20 A

230 V

1

Other

10 kA

0.06 A

1

Other

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1706887 Group switch Grey 1-pin 6 mm² 20 A 1 change-over Siemens 5TE8141

User & Safety Instructions

User & Safety Instructions 1706887 Group switch Grey 1-pin 6 mm² 20 A 1 change-over Siemens 5TE8141

Description

Terminal cover for 100/125A disconnector Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)