• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSR B00614120 Treaded tool holder metric M3 - M10 1 pc(s)

Product type
Treaded tool holder
Thread spec
metric
Thread size
M3 - M10
Length
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool holder with ratchet and centering eye No. 10

  • Size: No. 10
  • Total length: 250 mm.
  • Suitable for M3- M10

Technical specifications

Product type

Treaded tool holder

Thread spec

metric

Thread size

M3 - M10

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358883 GSR B00614120 Treaded tool holder metric M3 - M10 1 pc(s)

Description

Professional GSR tool holder with ratchet for tool storage with square according to DIN 10. Enables the clamping of different square sizes. The adjustable handle allows you to work in hard to reach places. The tool is equipped with a switch for adjusting the direction. The recessed eye of the centering device allows the guide to be cut as required by the solder without the use of a right angle. Tool in ecological cardboard packaging.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.