• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSR B00614130 Treaded tool holder metric M5 - M12 1 pc(s)

Product type
Treaded tool holder
Thread spec
metric
Thread size
M5 - M12
Length
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool holder with ratchet and centering eye No. 20

  • Size: No. 20
  • Total length: 300 mm.
  • Suitable for M5- M12

Technical specifications

Product type

Treaded tool holder

Thread spec

metric

Thread size

M5 - M12

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358884 GSR B00614130 Treaded tool holder metric M5 - M12 1 pc(s)

Description

Professional GSR tool holder with ratchet for tool storage with square according to DIN 10. Enables the clamping of different square sizes. The adjustable handle allows you to work in hard to reach places. The tool is equipped with a switch for adjusting the direction. The recessed eye of the centering device allows the guide to be cut as required by the solder without the use of a right angle. Tool in ecological cardboard packaging.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.