• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GUDE 8045-1 Socket Energy consumption metering Black

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Güde 8045-1 Power Distribution Unit (PDU) 12 AC Outputs 1U Black

  • Meter, Modified 1U Black
  • LED
  • 12 AC-outputs C13-coupler

Technical specifications

  • Rack capacity: 1U
  • Number of AC outputs: 12 AC outputs
Product type

Socket

Light bulb features

Energy consumption metering

Outlets

12

Mounting type

Rack

Factory colour

Black

Dim

(L x W x H) 195 x 438 x 44 mm

Length

195 mm

Width

438 mm

Height

44 mm

Depth

178 mm

Type

Expert Power control 8045-1

Content

1 pc(s)

Material

Metal

Surge protection for

Mains outlets

Plug type

C13 connector

Load (max.)

16 A

Operating voltage

230 V AC

10/100/1000 Mbps ports

1 x

Power rating

3600 W

Type

Other installation technique

Weight

2.2 kg

UKCA

yes

Operating temperature (T-T)

0 - 50 °C

Serial ports quantity

1

Manual

yes

Firmware upgradeable

yes

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-20 - 70 °C

Documents & Downloads

Datasheet

Datasheet 3797271 GUDE 8045-1 Socket Energy consumption metering Black

User & Safety Instructions

User & Safety Instructions 3797271 GUDE 8045-1 Socket Energy consumption metering Black

Description


12-way switched and outlet-metered PDU for increasing the operational safety and energy efficiency in IT networks


Expert Power control 8045-2 prevents the IEC lock terminals from unintentional disconnection of the cable through a patented locking mechanism (IEC lock). These Power ports are each switched separately via a web interface, via the serial interface, via SNMP or the button on the device. It supports SNMPv3, SSL and IPv6, as well as Telnet, Radius and Modbus TCP. The Expert Power control 8045 series switched and outlet-metered PDUs have two built-in energy counters per load output. The measurement of a large number of electrical variables makes it possible for the user to recognize and exploit power saving potentials in the IT environment at the device level. In addition, the operator receives warning messages when fault currents occur (differential current measurement type A). This allows preventive maintenance before downtime occurs.

This text is machine translated.

Features

  • Switching and controlling servers and IT devices in the server room and data center
  • Switch network or media technology devices by media controls of well-known AV manufacturers
  • (Atlanta, Barco, Crestron, Extron, Neets)
  • Remotely restart PCs, servers, routers, and switches
  • Reduce the power consumption of standby devices through schedule control
  • Network monitoring through integration with monitoring software (PRTG, Icinga, Nagios, Power IQ, Tivoli)
  • Environment monitoring by connected sensors (temperature, humidity and air pressure)

Scope of delivery

  • Expert Power control 8045-1, connection cable (protective ground contact - IEC C19), quick start guide