User & Safety Instructions 3797328 GUDE 8314-1 Socket Black
Description
8-way switched PDU for reducing power consumption, for remote maintenance and for environmental monitoring With the new IP switch sockets the power consumption of the installation can be effectively reduced: The collective switching of. Consumers, even in the standby mode, as well as the integrated energy counters help to operate the infrastructure. In addition, the operator receives warning messages when fault currents occur. This allows preventive maintenance before downtime occurs. The PDUs have 8 load outputs BS1363 (UK) on the rear. This allows the connected devices to be switched off and on in the event of a fault. This is also possible via media controls and DCIM solutions. Defined thresholds also ensure that event-based switching operations can be initiated. Two integrated sensor connections for optionally available sensors permit the monitoring of ambient temperature, air humidity and air pressure. System-critical states are thus made early. detected. Thanks to the hot-plug sensors the setup is done quickly with the Expert Power control series.
This text is machine translated.
Scope of delivery
Expert Power control,connection cable (BS1363 - IEC C19
Description
8-way switched PDU for reducing power consumption, for remote maintenance and for environmental monitoring With the new IP switch sockets the power consumption of the installation can be effectively reduced: The collective switching of. Consumers, even in the standby mode, as well as the integrated energy counters help to operate the infrastructure. In addition, the operator receives warning messages when fault currents occur. This allows preventive maintenance before downtime occurs. The PDUs have 8 load outputs BS1363 (UK) on the rear. This allows the connected devices to be switched off and on in the event of a fault. This is also possible via media controls and DCIM solutions. Defined thresholds also ensure that event-based switching operations can be initiated. Two integrated sensor connections for optionally available sensors permit the monitoring of ambient temperature, air humidity and air pressure. System-critical states are thus made early. detected. Thanks to the hot-plug sensors the setup is done quickly with the Expert Power control series.
This text is machine translated.
Scope of delivery
Expert Power control,connection cable (BS1363 - IEC C19
What kind of Sockets & Switches (Misc.) are you looking for?