• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele 1517 Hand launch glider SKY Master

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKY Master hand-launch glider

  • Ready to use immediately
  • Flows up to 20m wide
  • With the help of the index finger the wheel of the SKY MASTER is given the swing to start

Technical specifications

Product type

Hand launch glider

Length

130 mm

Wingspan

270 mm

Age category

5 years and over

Manufacturer part #

1517

Model

SKY Master

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413458 Günther Flugspiele 1517 Hand launch glider SKY Master

Description

The SKY Master inspires with its special starting technology, which allows more throws. By rolling of index finger at built-in wheel, the flyer receives the necessary swing and is immediately ready to fly. With its compact size of 27 x 13 cm it is perfectly suitable for small hands and provides boundless flying fun in the open for children starting from 5 years. Robust, light and easy to use – the SKY Master brings ACTION to any litter!

This text is machine translated.

Hints

CAUTION! Not suitable for children under 3 years of age. Choking hazard! Do not aim at eyes or face.

More interesting products

(*All information is plus legal VAT)