• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gutta 4210353 Mesh film 75 m²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: With nail edgeColour: greenMaterial density: 260 g/m²
Product type

Mesh film

Dim

(L x W) 50 m x 1.5 m

Width

1.5 m

Length

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522398 Gutta 4210353 Mesh film 75 m²

Description

suitable as strong universal construction filmSuitable as protective and cover film for house and gardenAs temporary single-window glazing in the buildingTemperature resistant from -40°C up to +80 °C

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.