
Technical specifications
- Output resistance 100 Ω
- 2.8 inch TFT touch LCD
- Voltage reading range DC (min.)
1 V
- Product type
RLC circuit
- Voltage DC reading range (max.)
1 V
- V AC reading range (min.)
0.3 V
- V AC reading range (max.)
1 V
- Reading range - resistance
0.05 Ω- 10 MΩ
- Reading range - capacity
1 pF - 50 mF
- AC resistance
100 Ω
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz -10 kHz
- Interfaces
1x USB-C®
- Height
195 mm
- Width
90 mm
- Length
41 mm
- Weight
380 g
ISO standards
- Current reading
AC/DC
- Type
03ALCR10100S
- Display
Digital
- Display (counts)
50000
- Dim
(L x W x H) 41 x 90 x 195 mm
- Features
ISO calibration
Documents & Downloads
Datasheet
Datasheet 3220268 GW Instek 03ALCR10100S RLC circuit Calibrated to (ISO standards) Digital ISO calibration Display (counts): 50000
Description
GW Instek introduces the new LCR-1000 series, an LCR hand-held measurement device with automatic real-time test function. The series uses a TFT LCD and offers a basic accuracy of 0.2%. The user can choose whether to use the buttons or the touch screen. The high measurement accuracy and ease of use range is suitable for precision testing, including maintenance testing, component production, schools/research institutes, and even quality testing. The LCR-1000 series comprises 2 models. The LCR-1010 offers a testing frequency of up to 10 kHz. The series offers selectable test voltages (0.3/0.7/1.0Veff) and spare circuits (series/parallel) for an automatic measurement of capacity, inductance, resistance, reactance, impedance, Grade factor, loss factor, phase and DC resistance. The LCR-1000 series with 50,000 display values for main and auxiliary parameters and a basic accuracy of 0.2% supports 2 or 5-lead measurement. In addition, the series also offers a comparison function and a data storage function to meet the different test and measurement requirements for different types of components.
This text is machine translated.
This text is machine translated.
Features
- 6 or 8 selectable test frequencies, depending on the model
- 15 types of measurement combinations available
- Test level selectable AC 0.3 V/0.7 V/1 Vrms and DC +/- 1 V.
- Selectable measurement speed: Fast 10 times/s, slow 2.5 times/s.
- Auto-LCR mode for automatic identification and measurement of component types
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







