
Technical specifications
- Output resistance 100 Ω
- 2.8 inch TFT touch LCD
- Product type
RLC circuit
- Reading range - resistance
0.05 Ω- 10 MΩ
- Reading range - capacity
1 pF - 50 mF
- Basic accuracy
0.2 %
- Frequency range
50 Hz - 100 kHz
- Interfaces
1x USB-C®
- Height
195 mm
- Width
90 mm
- Length
41 mm
- Weight
380 g
DAkkS standards
- Current reading
AC/DC
- Type
03ALCR11000S
- Display
Digital
- Display (counts)
50000
- Dim
(L x W x H) 41 x 90 x 195 mm
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 3220207 GW Instek 03ALCR11000S RLC circuit Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards Display (counts)
Description
GW Instek introduces the new LCR-1000 series, an LCR hand-held measurement device with automatic real-time test function. The series uses a TFT LCD and offers a basic accuracy of 0.2%. The user can choose whether to use the buttons or the touch screen. The high measurement accuracy and ease of use range is suitable for precision testing, including maintenance testing, component production, schools/research institutes, and even quality testing. The LCR-1000 series comprises 2 models. The LCR-1100 offers a testing frequency of up to 100 kHz. The series offers selectable test voltages (0.3/0.7/1.0Veff) and spare circuits (series/parallel) for an automatic measurement of capacity, inductance, resistance, reactance, impedance, Grade factor, loss factor, phase and DC resistance. The LCR-1000 series with 50,000 display values for main and auxiliary parameters and a basic accuracy of 0.2% supports 2 or 5-lead measurement. In addition, the series also offers a comparison function and a data storage function to meet the different test and measurement requirements for different types of components.
This text is machine translated.
This text is machine translated.
Features
- 6 or 8 selectable test frequencies, depending on the model
- 15 types of measurement combinations available
- Test level selectable AC 0.3 V/0.7 V/1 Vrms and DC +/- 1 V.
- Selectable measurement speed: Fast 10 times/s, slow 2.5 times/s.
- Auto-LCR mode for automatic identification and measurement of component types
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








