
Technical specifications
- Voltage reading range DC (min.)
500 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
500 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
500 µA
- A DC reading range (max.)
20 A
- A AC reading range (min.)
500 µA
- Amperage reading range AC (max.)
20 A
- Reading range - capacity
5 nF - 50 µF
- Frequency reading range
10 Hz - 50 kHz
- DC resistance
10 MΩ
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Power supply (details)
100 V/AC - 230 V AC
- Height
91 mm
- Width
251 mm
- Length
291 mm
- Weight
2.6 kg
DAkkS standards
- Voltage metering
AC
DC/TRMS
- Current reading
AC
DC/TRMS
- Type
GDM-8245
- Display
Digital
- Display (counts)
50000
- Dim
(L x W x H) 291 x 251 x 91 mm
- Features
Conforms wth DAkkS standards
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








