• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDM-8245 Bench multimeter Digital Display (counts): 50000

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GDM-8245

  • 50000 Counts Display
  • Multi-Function : ACV, DCV, ACA, DCA, R, C, Hz, Continuity Beeper, Diode, Test, Max/Min, REL, Hold, dBm
  • Dual Display Indicate ACV and Hz,or DCV(ACV) and dBm
  • Manual or Auto Ranging
  • 0.03% DCV Accuracy
  • ACV Measuring Frequency Up to 50kHz
  • AC True RMS or AC + DC True RMS

Technical specifications

Voltage reading range DC (min.)

500 mV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

500 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

500 µA

A DC reading range (max.)

20 A

A AC reading range (min.)

500 µA

Amperage reading range AC (max.)

20 A

Reading range - resistance

500 Ω - 20 MΩ

Reading range - capacity

5 nF - 50 µF

Frequency reading range

10 Hz - 50 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.03 %

Measurement type (details)

True RMS

Power supply (details)

100 V/AC - 230 V AC

Height

91 mm

Width

251 mm

Length

291 mm

Weight

2.6 kg

Manufacturer's standards (no certificate)

Voltage metering

AC

DC/TRMS

Current reading

AC

DC/TRMS

Type

GDM-8245

Display

Digital

Display (counts)

50000

Dim

(L x W x H) 291 x 251 x 91 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203462 GW Instek GDM-8245 Bench multimeter Digital Display (counts): 50000

Description

50000 Counts Dual Display Digital Multimeter
The GDM-8245 is an economical bench-top DMM equipped with a rich set of features. The GDM-8245 has similar functions to those of GDM-8246, but with slightly reduced DCV accuracy and no communication interface. The large 7 segment LED dual display features up to 50,000 counts and the ability to show two measurements at once: ACV plus frequency or dBm, DCV plus dBm or ACV ripple. The GDM-8245 carries an extensive list of measurement items - DC Voltage/Current, AC Voltage/Current with true RMS, Resistance, Capacitance, Frequency, Continuity (with beeper), Diode Test, and dBm. Additional measurement functions, such as Max/Min, Hold and Relative value. With great range, good accuracy and ability to accept up to 20A of current, the GDM-8245 is the perfect general purpose DMM.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 604.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)