
Technical specifications
- Display type used: 2x VFD 5 digits (50000)
- Voltage reading range DC (min.)
500 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
500 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
500 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
500 µA
- Amperage reading range AC (max.)
10 A
- Reading range - capacity
5 nF - 50 µF
- Frequency reading range
10 Hz - 500 Hz
- Temperature
-200 °C - +300 °C. °C
- DC resistance
10 MΩ
- Basic accuracy
0.02 %
- Measurement type (details)
True RMS
- Interfaces
GPIB
USB
- Power supply (details)
100 V/AC - 240 V AC
- Height
107 mm
- Width
265 mm
- Length
302 mm
- Weight
2.9 kg
DAkkS standards
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
GDM-8342GP
- Display
Digital
- Display (counts)
50000
- Dim
(L x W x H) 302 x 265 x 107 mm
- Features
Data logger
Conforms wth DAkkS standards
- Interfaces
GPIB
USB
Description
Digital multimeter with the following factor: 4.5-digit(50,000 digits), double display, current up to 10A, 0.02% basic accuracy, True RMS(AC, AC+DC), data storage possible directly on USB stick. Incl. USB-/GPIB-interface.
This text is machine translated.
This text is machine translated.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








