Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 mV
Bench multimeter
1000 V
1 V
750 V
100 µA
10 A
1 mA
10 A
1 nF -100 µF
-200 °C - +1372 °C
10 MΩ
0.01 %
True RMS
40 Hz -1 MHz
LAN
RS232
USB
240 V AC
107 mm
267 mm
302 mm
3.5 kg
ISO standards
AC/DC
AC/DC
GDM-9061
Digital
1200000
(L x W x H) 302 x 267 x 107 mm
ISO calibration
LAN
RS232
USB
The necessary accessories are required to use the article as described.