
Technical specifications
- Display type used: Color, graphic, TFT 4.3" (480 x 272) 6.5 digits
- Voltage reading range DC (min.)
100 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - capacity
1 nF -100 µF
- Temperature
-200 °C - +1372 °C
- DC resistance
10 MΩ
- Basic accuracy
0.01 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz -1 MHz
- Interfaces
GPIB
LAN
RS232
USB
- Power supply (details)
240 V AC
- Height
107 mm
- Width
267 mm
- Length
302 mm
- Weight
3.5 kg
DAkkS standards
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
GDM-9061GP
- Display
Digital
- Display (counts)
1200000
- Dim
(L x W x H) 302 x 267 x 107 mm
- Features
Conforms wth DAkkS standards
- Interfaces
GPIB
LAN
RS232
USB
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








