Digital
150 MHz
4 GS/s
8 Bit
20.3 cm
Digital storage (DSO)
1 ns - 100 s/div
4
ISO standards
CAT I
1 MΩ;50 Ω;75 Ω
AC/DC/GND
300 V
115 V/AC;230 V AC
(L x W x H) 130 x 400 x 200 mm
4 kg
800 x 600 p
5 measured values per range up to 500 MHz, calibration without supplied probes
400 mm
200 mm
130 mm
USB
USB host
RS232
Ethernet
25 KP
GDS-3504
Datasheet 2454298 GW Instek GDS-3504 Digital Calibrated to (ISO standards) 150 MHz 4 GS/s 25 KP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 2454298 GW Instek GDS-3504 Digital Calibrated to (ISO standards) 150 MHz 4 GS/s 25 KP 8 Bit Digital storage (DSO) 1 pc(s)
The necessary accessories are required to use the article as described.