
Highlights & Details
Spectrum analysis GSP -9330
- Frequency Range: 9kHz ~ 3.25GHz
- 0.025ppm Frequency Stability and 1ppm aging Rate
- RBW: 1Hz ~ 1MHz (3dB), 6dB EMI Filter: 200Hz, 9kHz, 120kHz, 1MHz
- Fastest sweep time: 204us
- Built-in Preamplifier, 50dB Attenuator, and Sequence Function
- Built-in EMC pretest function, Quasi-Peak/Average EMI detect mode
Technical specifications
- Color Display: 21.3 cm, 800 x 600 pixels
- Product type
Spectrum analyzer
- Bandwidth
3.25 GHz
- No. of analogue inputs
1
Manufacturer's standards (no certificate)
- Dim
(W x H) 350 mm x 210 mm
- Weight
4.5 kg
- Oscilloscope features
Spectrum analyzer
- Width
350 mm
- Height
210 mm
- Interfaces
RS232
USB
USB host
DVI
LAN
microSD slot
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1601401 GW Instek GSP-9330 Spectrum analyzer Manufacturer's standards (no certificate) 3.25 GHz Spectrum analyzer
Information
Information 1601401 GW Instek GSP-9330 Spectrum analyzer Manufacturer's standards (no certificate) 3.25 GHz Spectrum analyzer
Description
Features
- 0.025 ppm frequency stability and 1 ppm aging rate
- RBW: 1 Hz ~ 1MHz (3 dB), 6 dB EMI filter: 200Hz, 9kHz, 120kHz, 1MHz
- Fastest Sweep Time: 204 us
- Sensitivity: -149 dBm/Hz (@ PreAmp on)
- Built-in preamplifier, 50 dB attenuator switch and sequence function
- Integrated EMC pretest function, quasi-peak/average EMI detection mode
- Integrated 2-FSK analysis, AM/FM/ASK/FSK demodulation & Analysis
- Built-in P1 dB-point, harmonious, CHPW, OCBW, ACPR measurements, SEM, TOI, CNR, CTB, CSO, N-dB bandwidth, Noise Marker, frequency counter, TDP, Gated Sweep
- Built-in Spektrogramm-, topography and split window display mode
- Remote control EMI measurement software: spectrum shot.
- This text is machine translated.
Scope of delivery
- Power cord
- Quick guide
- CD with english instructions.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









