• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GSP-730 Manufacturer's standards (no certificate)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

3G Hz-Spektrum-analysis GSP-730

  • Frequency range: 150 kHz – 3 GHz
  • Large 14.2 cm color monitor (640 x 480 px)
  • Integrated interfaces

Technical specifications

  • Color Display: 14.2 cm, 640 x 480 pixels

Manufacturer's standards (no certificate)

Inputs

1

Dim

(W x H x D) 296 x 153 x 105 mm

Weight

2.2 kg

Width

296 mm

Height

153 mm

Depth

105 mm

Interfaces

1x RS 232

1x USB

1x USB host

1x VGA

Input impedance

50 Ω

Frequency range

150 kHz - 3 GHz

Power supply (details)

100 - 240 V AC

Connection

N-socket

Documents & Downloads

Datasheet

Datasheet 513101 GW Instek GSP-730 Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 513101 GW Instek GSP-730 Manufacturer's standards (no certificate)

User & Safety Instructions 513101 GW Instek GSP-730 Manufacturer's standards (no certificate)

Information

Information 513101 GW Instek GSP-730 Manufacturer's standards (no certificate)

Description

The GSP-730 is an ideal device for beginners for training, study or workshop. The extensive functions and the possibility of remote control make this device an ideal tool for many HF-measuring tasks.

This text is machine translated.

Features

  • Autoset function
  • ACPR measurements/CHPW/OCBW measuring function
  • Display of 3 colored signal lines
  • Split Screen Display
  • Border lines function
  • Remotely controllable
  • VGA output

Scope of delivery

  • Power cord
  • Quick guide
  • CD with english instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,066.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.