
Highlights & Details
Mixed domain oscilloscope MDO-2204EX
- 200 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
Color TFT
- Resolution
8 Bit
- Screen size
20.3 cm
- Oscilloscope features
Digital storage (DSO)
Spectrum analyzer
Multimeter functions
- Time base
1 ns - 100 s/div
- No. of analogue inputs
4
DAkkS standards
- Reading category
CAT I
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 Vrms
- Power supply (details)
AC 100V - 240 V
- Dim
(L x W x H) 127.3 x 384 x 208 mm
- Weight
3 kg
- Display
800 x 480 p
- Width
384 mm
- Height
208 mm
- Length
127.3 mm
- Interfaces
USB
RJ45 socket
- Channel memory depth
10 MP
- Type
MDO-2204EX
Documents & Downloads
Datasheet
Datasheet 2388341 GW Instek MDO-2204EX Digital Calibrated to (DAkkS standards) 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum
User & Safety Instructions
User & Safety Instructions 2388341 GW Instek MDO-2204EX Digital Calibrated to (DAkkS standards) 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum
Description
The MDO-2000E series is a multifunctional Mixed Domain Oscilloscope. The series comprises two characteristic combinations: MDO-2000EG and MDO-2000EX.
The MDO-2000EG models feature a built-in spectrum analyzer and a 2-channel 25MHz arbitrary waveform generator, and the MDO-2000EX models feature a built-in spectrum analyzer, an arbitrary waveform generator, a 5,000 count digital multimeter, and a 5V/1A power supply.
The first of its kind: MDO-2000EX is the only oscilloscope equipped with a digital multimeter and a power supply in the T&M industry.
This text is machine translated.
The MDO-2000EG models feature a built-in spectrum analyzer and a 2-channel 25MHz arbitrary waveform generator, and the MDO-2000EX models feature a built-in spectrum analyzer, an arbitrary waveform generator, a 5,000 count digital multimeter, and a 5V/1A power supply.
The first of its kind: MDO-2000EX is the only oscilloscope equipped with a digital multimeter and a power supply in the T&M industry.
This text is machine translated.
Scope of delivery
- Quick start guide
- 1 x user manual on CD
- Power cable;
- GTL-110 BNC-BNC CABLE
- GTL-105A alligator clips
- GTL-207 banana plug
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










