• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek MDO-2204EX Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum an

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mixed domain oscilloscope MDO-2204EX

  • 200 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

200 MHz

Channel sample rate

1 GS/s

Displays

Color TFT

Resolution

8 Bit

Screen size

20.3 cm

Oscilloscope features

Digital storage (DSO)

Spectrum analyzer

Multimeter functions

Time base

1 ns - 100 s/div

No. of analogue inputs

4

ISO standards

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

AC/DC/GND

Input voltage

300 Vrms

Power supply (details)

AC 100V - 240 V

Dim

(L x W x H) 127.3 x 384 x 208 mm

Display

800 x 480 p

Width

384 mm

Height

208 mm

Length

127.3 mm

Interfaces

USB

RJ45 socket

Channel memory depth

10 MP

Type

MDO-2204EX

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387919 GW Instek MDO-2204EX Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum an

Description

The MDO-2000E series is a multifunctional Mixed Domain Oscilloscope. The series comprises two characteristic combinations: MDO-2000EG and MDO-2000EX.

The MDO-2000EG models feature a built-in spectrum analyzer and a 2-channel 25MHz arbitrary waveform generator, and the MDO-2000EX models feature a built-in spectrum analyzer, an arbitrary waveform generator, a 5,000 count digital multimeter, and a 5V/1A power supply.

The first of its kind: MDO-2000EX is the only oscilloscope equipped with a digital multimeter and a power supply in the T&M industry.

This text is machine translated.

Scope of delivery

  • Quick start guide
  • 1 x user manual on CD
  • Power cable;
  • GTL-110 BNC-BNC CABLE
  • GTL-105A alligator clips
  • GTL-207 banana plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.