
Technical specifications
- Voltage reading range DC (min.)
200 mV
- Product type
Precision tester
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
200 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
30 mA
- A DC reading range (max.)
300 A
- A AC reading range (min.)
30 mA
- Amperage reading range AC (max.)
300 A
- Frequency reading range
45 Hz - 2 kHz
- Measurement type (details)
True RMS
- Interfaces
USB
GPIB
- Height
80 mm
- Width
210 mm
- Length
390 mm
- Weight
5 kg
DAkkS standards
- Voltage metering
AC
DC/TRMS
- Current reading
AC
DC/TRMS
- Type
PCS-1000I
- Display
Digital
- Dim
(L x W x H) 390 x 210 x 80 mm
- Features
Conforms wth DAkkS standards
- Interfaces
USB
GPIB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2469021 GW Instek PCS-1000I Precision tester Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





