• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSU 20-76 19" bench PSU (adjustable voltage) 0 - 20 0 - 76 A 1520 W Ethernet, RS232, RS485, USB remote control

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,625.00 / piece)
€ 2,625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable Laboratory Power Supply PSU 20-76

  • No. of outputs 1 x
  • 0 - 20 / 0 - 76 A
  • 1520 W
  • Ethernet, RS232, RS485, USB
  • remote controlled, Master/slave communication protocol, OVP, programmable, slim type

Technical specifications

Type

PSU 20-76

Product type

19" bench PSU (adjustable voltage)

No. of outputs

1 x

1520 W

Technology

SMPSU

Interfaces

Ethernet

RS232

RS485

USB

Features

remote controlled

Master/slave communication protocol

OVP

programmable

slim type

Dim

(L x W x H) 447 x 423 x 44 mm

Manufacturer's standards (no certificate)

Input voltage

115 V AC

230 V AC

Weight

8.7 kg

Type

Rack (19")

Output

Screw terminal

Output voltage (max.)

20 V DC

Output voltage (min.)

0 V DC

Max. output current

76 A

Output current (min.)

0 A

Load balance

4 mV

Mains control

4 mV

Type

Synchronised

Width

423 mm

Height

44 mm

Length

447 mm

Residual ripple

8 mV

Documents & Downloads

Datasheet

Datasheet 1321044 GW Instek PSU 20-76 19" bench PSU (adjustable voltage) 0 - 20 0 - 76 A 1520 W Ethernet, RS232, RS485, USB remote control

User & Safety Instructions

User & Safety Instructions 1321044 GW Instek PSU 20-76 19" bench PSU (adjustable voltage) 0 - 20 0 - 76 A 1520 W Ethernet, RS232, RS485, USB remote control

User & Safety Instructions 1321044 GW Instek PSU 20-76 19" bench PSU (adjustable voltage) 0 - 20 0 - 76 A 1520 W Ethernet, RS232, RS485, USB remote control

Description

The devices of the PSU series are multi-area laboratory power supply with an output. The multi-range function allows a fast and flexible adjustment of output voltage and photoconductor within the output power of the device. There can be up to 4 power supplies in parallel, and up to 2 units. To do this, you can also devices of the PSU-series with different output values are combined. This creates a variety of combination possibilities and thus offers the right solution for many applications. By default, the devices of the PSW-series with a USB and LAN interface.

This text is machine translated.

Features

  • Series and parallel switching
  • Adjustable Rise time
  • Interfaces: LAN, USB
  • CV/CC-priority
  • High degree of efficiency
  • Mains connection via screw terminals.

Scope of delivery

  • 2 rack mountings
  • 2 grips
  • User manual.

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.