• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS 068674 Welding Helmet LCD ERGOTECH+ 5/9 - 9/13

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Welding Helmet LCD ERGOTECH+ 5/9 - 9/13

  • XL Field of view
  • PROTECTION UV/IR DIN 15
  • External settings : Darklevels, Loops
  • Internal settings : Sensitivity, opening time, function test, loops
  • TRUE COLOR technology

Technical specifications

  • STANDARDS: AWS 5.18: ER 70S-6, EN ISO 14341-A: G46 4 M21 3SI1 / G 42 3 C1 3SI1, DIN 8559: SG2
  • Power supply: Solar + 2 exchangeable batteries (CR2450) (incl.)
  • Weight: 560 g
Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3021090 GYS 068674 Welding Helmet LCD ERGOTECH+ 5/9 - 9/13

User & Safety Instructions

User & Safety Instructions 3021090 GYS 068674 Welding Helmet LCD ERGOTECH+ 5/9 - 9/13

Description

The ERGOTECH 5-9 / 9-13 DREAM TRUE COLOR is suitable for E-hand, MIG/MAG and TIG arc welding 5 - 400 A (TIG 2 - 300 A). It is robust and reliable with fully automatic dimming when the arc is lit.
It offers good wearing comfort with optimal protection of the eyes with adjustable head band. It also has a grinding function (GRIND position).

This text is machine translated.

Features

  • Classification: 1/1/1/2
  • Brightness level 4
  • Field of view 100 x 67 mm
  • Dark level: 5-9/9-13
  • Shutter speed 0.2 ms
  • Opening time: Automatic
  • Settings: Sensitivity, opening time, darkening, welding or grinding
  • Light sensors: 4 pieces
  • APPLICATION AREAS: MMA & MIG/MAG 5 - 400 A, WIG 2 - 300 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)