• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic HT250A Antenna Frequency 868 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

868 MHz antenna HT 250A H-TRONIC 1618115

  • 868 MHz antenna
  • Magnetic base

Technical specifications

  • Gain: 4.0 dB
  • Antenna connection: SMA connector straight
  • RG 174 antenna cable:
  • Cable length approx. 5 m
  • VSWR ≤ 1.5
  • Flexible including stand (magnetic)
  • Colour, black
Product type

Antenna

Frequency

868 MHz

Transfer Standard (Smart Home)

FSK 868 MHz

n.rel.

Data transfer (Smart Home)

Wireless

Length

25 cm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1273411 H-Tronic HT250A Antenna Frequency 868 MHz

User & Safety Instructions

User & Safety Instructions 1273411 H-Tronic HT250A Antenna Frequency 868 MHz

Description

868 MHz antenna including stand magnetically SMA plug straight.

This text is machine translated.

Scope of delivery

  • 868 MHz antenna
  • User manual.

What kind of Wireless Control Systems Fittings are you looking for?

More interesting products

(*All information is plus legal VAT)