• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic HTDC 5000 - 5A Lead Acid Battery Charger Station, For N/AV Batteries

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H-Tronic HTDC 5000 - 5A Lead Acid Battery Charger Station, For N/AV Batteries

  • Charge, maintain and test
  • For lead-acid batteries up to 100 Ah
  • Ideal in winters
  • 'Processor' symbol: Black on a white background, depicting a stylised computer chip design.

Technical specifications

  • Temperature range -15 to +40 °C
Product type

VRLA charger

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Suitable for lead-type rechargeables

12 V

Recommended battery capacity (min.)

1 Ah

Recommended battery capacity (max.)

100 Ah

Charging slots

1

Operating voltage

230 V / AC

Charging current (max.)

5 A

Charging current at 12 V

5 A

Charge Voltage

14.3 V

Width

125 mm

Height

100 mm

Depth

205 mm

Weight

1000 g

Dim

(W x H x D) 125 x 100 x 205 mm

Max. charging current

5 A

80 W

Type

HTDC 5000

Recommended battery capacity

1 - 100 Ah

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 201300 H-Tronic HTDC 5000 - 5A Lead Acid Battery Charger Station, For N/AV Batteries

Description

3-in-1 multi-function charger - the innovation for charging, maintaining and testing lead-acid batteries. Conventional charging alone does not suffice, in order to ensure a constant performance and an active, long life of a battery. This charger enables a tailor-made charging process, effective maintenance and permanent monitoring of all functions. The compact HTDC 5000 is for this the perfect high-tech service centre for all 12 V lead-acid batteries up to 100 Ah. Charging technology controlled by microprocessor and characteristics as well as the latest software control and fully automatic monitoring of the charging process. The battery can remain connected for months. It is not possible to overcharge the batteries. The activator reduces the sulfate deposits in the battery with a hardware developed especially for this purpose. This guarantees a long life. Permanent testing and diagnostic possibility. All important information about the battery, actual charging current, charging voltage and charging status can be viewed by means of an LC-display and eight coloured LEDs. Integrated protective circuits provide for a safe operation.

Features

  • Charging current can be selected, max. 1 A for lead-acid batteires up to approx. 15 Ah, max. 2.5 A for lead-acid batteries up to approx. 40 Ah and max. 5 A for lead-acid batteries up to approx. 100 Ah
  • Blue backlit, multi-functional LC display
  • Display of battery voltage, charging current, charging symbols and charging capacity on the screen
  • Multistage I/U- charging characteristic (I-phase, U1-phase, U2-phase)
  • Protection against polarity reversal and short-circuit
  • Integrated activator
  • Trickle charge
  • Battery test function
  • Battery fault detection
  • 8 LED-displays for mains, fault, polarity reversed, charging, testing, tricke, maintenance and done.

Scope of delivery

  • charging device
  • Battery clips
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)