• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic SL 53 Charge controller PWM 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar charge regulator SL53

  • Mosfet controller, therefore little losses
  • Gassing control
  • Overload and deep discharge protection

Technical specifications

  • For the solar panel up to max. 53 W
Product type

Charge controller

Nominal voltage

12 V

Module power (max.)

53 Wp

Own power consumption

0.15 W

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Control type

PWM

Dim

(L x W x H) 69 x 59 x 23 mm

Features

LCD

Current load

4 A

Module load (max.)

4 A

Width

59 mm

Height

23 mm

Length

69 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547294 H-Tronic SL 53 Charge controller PWM 12 V

Description

Lead acid batteries may not be as long as desired without a corresponding charging voltage limitation at solar modules can be connected, otherwise the battery is reaching the gassing voltage can damage the device. This charge regulator switches to achieve the end-of-charge voltage is reached, the charging current and the minimum voltage (13 V). The module is simply connected between the solar panel and battery.

This text is machine translated.

Features

  • Mosfet controller, therefore little losses
  • Gassing control
  • Automatic charging current activation
  • Automatic charging cut-off
  • Less power consumption
  • Overload protection
  • Overload and deep discharge protection
  • LED display

Scope of delivery

  • Charge Controllers · User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)