• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steca PR 2020 Charge controller PWM 12 V, 24 V 20 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steca PR 2020 Charge controller PWM 12 V, 24 V 20 A

  • Professional load monitoring
  • Multistage charging technology
  • Steca Aton IC-Charging status determination
  • Award image for Steca PR 2020 Charge controller PWM 12 V, 24 V 20 A

Technical specifications

  • Protection class IP31
  • Charging relaxation 13,9/27.8 V
  • Boost charging voltage 14,4/28.8 V
  • Idle voltage: 47 V
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

600 Wp

Temperature range

-10 °C to +50 °C

Charging current (max.)

20 A

Own power consumption

12.5 mA

Matching rechargeable battery

Lead-acid

SLA

Lead acid membrane

Control type

PWM

Dim

(W x H x D) 187 x 96 x 44 mm

Weight

350 g

Current load

20 A

Module load (max.)

20 A

Width

187 mm

Height

96 mm

Depth

44 mm

Documents & Downloads

Datasheet

Datasheet 110650 Steca PR 2020 Charge controller PWM 12 V, 24 V 20 A

User & Safety Instructions

User & Safety Instructions 110650 Steca PR 2020 Charge controller PWM 12 V, 24 V 20 A

Description

The Steca PR 10-30 charge controller series is the highlight among solar charge controllers. The latest charging technologies combined with a significantly improved Steca Aton IC-Charging status determination provide optimum battery maintenance and control of up to 900 Wp panel power, which can be connected. A large display informs the user with the help of symbols about all the operating states. The charging status is visually displayed in the form of a tank display. Data such as Voltage, current and charging can also digital as a number shown on the display. In addition, the controller via an energy counter, which the user self-resetting.

This text is machine translated.

Features

  • Shunt topology with MOSFETs
  • Hybrid controller
  • Charging status calculation by Steca AtonIC (SOC)
  • Automatic voltage detection.
  • Max. tolerated open circuit voltage of the solar panel< 47 V
  • Multistage charging technology
  • SOC-dependent load disconnection
  • Automatic load reconnection
  • Temperature compensation
  • Negative grounding on one or several positive earthing terminals
  • Integrated data logger (energy counter)
  • In the evening, night and morning light function
  • Auto-test function
  • Monthly equalising charge
  • Over and deep discharge protection
  • Reverse polarity protection of module, load and battery
  • Automatic electronic fuse
  • Short-circuit protection of the load and module
  • Surge protection on the module input
  • Idle protection
  • Reverse current protection at night.
  • Temperature and overload protection
  • Load switch-off for Battery overvoltage
  • Graphic LC-display
  • Simple, menu navigation control
  • Programming by buttons

Scope of delivery

  • Charge Controllers
  • User manual

More interesting products

(*All information is plus legal VAT)