• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silentwind Hybrid Boost 12V Charge controller PWM 12 V 60 A

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wind and solar charge regulator Hybrid Boost

  • Wireless interface
  • For all 3-phase AC-wind generators
  • Two separately switchable DC outputs

Technical specifications

  • Wind power max. 600 W
  • Wind current max. 40 A
  • Cable connection 6 mm²
  • Max. Idle voltage at the input Solar 50 V/DC
Product type

Charge controller

Nominal voltage

12 V

Module power (max.)

300 Wp

Charging current (max.)

60 A

Own power consumption

20 mA

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Li-ion

Control type

PWM

Dim

(W x H x D) 150 x 82 x 220 mm

Weight

2800 g

Current load

10 A

Width

150 mm

Height

82 mm

Depth

220 mm

Required supply

20 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556101 Silentwind Hybrid Boost 12V Charge controller PWM 12 V 60 A

Description

Hybrid charge controller with wireless interface!
Powerful and high-quality combination for wind and solar with built-in micro-controller. Depending on the on-site existing average wind speed, the charging power as compared to the conventional charging procedure considerably increased. The adjustable boost function increases the power yield, especially in light winds.
Through the on the DC side of the controller synchronised stop procedures could the noises when braking the wind generator, significantly reduced. After reaching the set end-of-charge voltage, the controller switches off to trickle charging. The battery is really full, by switching to trickle charging, the self-discharge of the battery. A harmful for the battery gassing is by switching to trickle charging. You can, of course, for all battery types (also Li-Ion) appropriate charging voltages can be set.
Thanks to the wireless interface for Android and IOS operating systems, it is possible the necessary setup settings easily with your smartphone or tablet, a corresponding App can be downloaded.
The charge regulator can an external stop switch via an included plug connection can be connected, a LED acknowledged the activated stop function. With 20 mA quiescent current consumption is the rechargeable battery (if there is no wind) no significant energy can. Military certified components guarantee reliable operation even under extreme conditions of use. The almost closed aluminum casing provides sufficient static cooling, a fan is no longer necessary.

This text is machine translated.

Features

  • Wireless interface
  • PWM (pulse width modulated) hybrid controller
  • Deep discharge cut-off
  • Two separately switchable DC outputs
  • For all 3-phase AC-wind generators
  • Adjustable Boost function
  • Illuminated LC display
  • Robust aluminum housing with cooling fins
  • Limiting the charge
  • Storm Brake
  • Trickle charging
  • Connection for additional stop function

Scope of delivery

  • Charge regulator Hybrid
  • Connectors
  • Cable
  • User manual.

Hints

The Android app win-power is in silent wind on the WebSite available for download. The IOS app from the App Store must be installed under the names win-power.

More interesting products

(*All information is plus legal VAT)