• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Kato Unitrack 2-151 Feeder track 246 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.99
-5 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Connector track 246 mm

  • MT cable and plug
  • This text is machine translated.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

2-151

Size

H0

Product type

H0 Kato Unitrack

Track type

Feeder track

Length

246 mm

Content

1 pc(s)

Description

The track H0-track system with a gray-speckled track bed body (fine grain) is exactly to scale, extremely stable and ideal for all track H0-models suitable. With this track, not only model railway enthusiasts are approached, who operate large-scale systems, but all who look forward to their railways after work or at the weekend and are grateful for an effortless installation and dismantling. Shape stability as well as secure and particularly sturdy plug connections are so natural with the H0 track.

This text is machine translated.