• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Kato Unitrack 2-321 Curve 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 26.99
-37 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 4er set curved track R1546 mm

  • 4-pack set
  • This text is machine translated.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

2-321

Size

H0

Product type

H0 Kato Unitrack

Track type

Curve

Radius (model train)

1546 mm

Angle

11°

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582849 H0 Kato Unitrack 2-321 Curve 4 pc(s)

Description

The track H0-track system with a gray-speckled track bed body (fine grain) is exactly to scale, extremely stable and ideal for all track H0-models suitable. With this track, not only model railway enthusiasts are approached, who operate large-scale systems, but all who look forward to their railways after work or at the weekend and are grateful for an effortless installation and dismantling. Shape stability as well as secure and particularly sturdy plug connections are so natural with the H0 track.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)