
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- Manufacturer part #
24711
- Size
H0
- Product type
H0 Märklin C (incl. track bed)
- Track type
Points
Narrow
Left
- Length
236.1 mm
- Radius (model train)
1114.6 mm
- Angle
12.1°
- Type
Thin track switch, left
- Content
1 pc(s)
- Age category
15 years and over
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 213878 H0 Märklin C (incl. track bed) 24711 Points, Narrow, Left 236.1 mm 1 pc(s)
Description
The C track is a perfect reproduction of a track with embankment. The system with a rail profile height of 2.3 mm is well tested and even complex track layouts can be created with it. Drives are hidden under the embankment and electrical connections are made through the "Click" connectors. Märklin has had particular success in combining ease of use (with the required protection for children) with an attractive low rail profile and realistic track beds. Rail materials that meet even the highest of demands.
Features
- Frog 10° made of metal
- With hand lever
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































