
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
H0 C-track slim DKW 12°
- Prototypical appearance with ballast, sleepers and rails made of metal
- Electrical operational safety thanks to proven center conductor
- Fast assembly and dismantling through stable click connection, also on the carpet
Technical specifications
- Manufacturer part #
24720
- Size
H0
- Product type
H0 Märklin C (incl. track bed)
- Track type
Diamond crossing
- Length
236.1 mm
- Angle
12.1°
- Type
With hand lever
- Content
1 pc(s)
- Age category
15 years and over
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2635721 H0 Märklin C (incl. track bed) 24720 Diamond crossing 236.1 mm 1 pc(s)
Description
The Märklin switch combines robustness, electrical safe connections and prototypical appearance. The C track system can be expanded as desired and even combined with old track systems with special crossing tracks The ideal track system for beginners and professionals.
236.1 mm length. Crossing angle 12.1° With built-in electric drive 74491. With hand lever. 4 tracks 24071 are required at the ends of the double cross point (not included in 24720). 2 matching embankment wedges are included. Point lantern 74477 and digital decoder 74467 can be retrofitted. The Märklin H0 system: The combination of Märklin track systems with each other is possible at any time thanks to crossing tracks The reliable central conductor operation and the common ground on both rails is always maintained and thus enables excellent track guidance without complicated circuit expenditure (e.g. for sweeping loops and track triangles). Perfect combination: The mechanical and electrical connection between two C tracks is not visible from the outside. The route acts as if from a single strand, just like the prototype. No special rail connectors are required. Invisible strength: Thanks to this stable click connection on the track's underside, the geometry of the track can be precisely maintained without having to screw the tracks in place. They can be assembled at any time and removed quickly. Anywhere! Multi-purpose space: In the base of the track there is a lot of space for mounting electrical points drives or decoders, for laying cables and much more. All this is completely invisible from the outside.
This text is machine translated.
236.1 mm length. Crossing angle 12.1° With built-in electric drive 74491. With hand lever. 4 tracks 24071 are required at the ends of the double cross point (not included in 24720). 2 matching embankment wedges are included. Point lantern 74477 and digital decoder 74467 can be retrofitted. The Märklin H0 system: The combination of Märklin track systems with each other is possible at any time thanks to crossing tracks The reliable central conductor operation and the common ground on both rails is always maintained and thus enables excellent track guidance without complicated circuit expenditure (e.g. for sweeping loops and track triangles). Perfect combination: The mechanical and electrical connection between two C tracks is not visible from the outside. The route acts as if from a single strand, just like the prototype. No special rail connectors are required. Invisible strength: Thanks to this stable click connection on the track's underside, the geometry of the track can be precisely maintained without having to screw the tracks in place. They can be assembled at any time and removed quickly. Anywhere! Multi-purpose space: In the base of the track there is a lot of space for mounting electrical points drives or decoders, for laying cables and much more. All this is completely invisible from the outside.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 116.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































