User & Safety Instructions 3375497 H0 Märklin C (incl. track bed) T62360 Straight 360 mm 10 pc(s)
Description
The TRIX H0 track combines robustness, secure electrical connections and prototypical appearance. The H0 track system can be extended as required. The ideal track system for beginners and professionals. TRIX straight H0 track with a length of 360 mm. Connector with the "click". In an instant on and off you go. Stable and durable. The TRIX-C track is the ideal track for quickly creating a track figure on a table or on the floor. The low resistance Klick connections of the rail ends are particularly contact-proof and conductive. The connections are made mechanically very precise and have a high level of inherent stability of the assembled track pieces. The driving and operating current for the model railways can be fed in everywhere. Connect the cables with spade connectors to the contact lugs available in each track. That brings flexibility for different model railway tracks. A track system that always allows new driving experiences on constantly new track layouts!Even if you have a "two-wire" system, you benefit from the TRIX C track. The elegant bedding track is used for any expansion, and the transition track (62951) is used between TRIX C tracks and conventional code 83 tracks. The slim track profile of the TRIX-C track is 2.07 mm high and meets the standard code 83. All H0 vehicles are driven here, whose wheel flanges are designed according to NEM – and these are practically all new models for the two-rail supply system offered by the different manufacturers in the last two decades! The track thus contributes directly to the important compatibility of this H0-range.
The TRIX H0 track combines robustness, secure electrical connections and prototypical appearance. The H0 track system can be extended as required. The ideal track system for beginners and professionals. TRIX straight H0 track with a length of 360 mm. Connector with the "click". In an instant on and off you go. Stable and durable. The TRIX-C track is the ideal track for quickly creating a track figure on a table or on the floor. The low resistance Klick connections of the rail ends are particularly contact-proof and conductive. The connections are made mechanically very precise and have a high level of inherent stability of the assembled track pieces. The driving and operating current for the model railways can be fed in everywhere. Connect the cables with spade connectors to the contact lugs available in each track. That brings flexibility for different model railway tracks. A track system that always allows new driving experiences on constantly new track layouts!Even if you have a "two-wire" system, you benefit from the TRIX C track. The elegant bedding track is used for any expansion, and the transition track (62951) is used between TRIX C tracks and conventional code 83 tracks. The slim track profile of the TRIX-C track is 2.07 mm high and meets the standard code 83. All H0 vehicles are driven here, whose wheel flanges are designed according to NEM – and these are practically all new models for the two-rail supply system offered by the different manufacturers in the last two decades! The track thus contributes directly to the important compatibility of this H0-range.