• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Märklin K (w/o track bed) 2258 Crossing 90 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Manufacturer part #

2258

Size

H0

Product type

H0 Märklin K (w/o track bed)

Track type

Crossing

Length

90 mm

Angle

45°

Content

1 pc(s)

Age category

15 years and over

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214312 H0 Märklin K (w/o track bed) 2258 Crossing 90 mm 1 pc(s)

Description

Centre- conductor rails are particularly simple to use and reliable, due to the symmetrical power conduction. The pickup keeps the point contacts clean, and the wide contact surface of the wheels on both sides ensures secure power transfer even with dirty tracks. As model track, Märklin offers its K track, which has a mature track symmetry that permits fast and simple construction. Flexi track allows individual radii of curve to be formed.

This text is machine translated.

Features

  • Prototypical full profile rails, finely engraved sleepers without ballast bed
  • Electrical operational safety thanks to proven center conductor
  • For all those who want to combine plastic tracks with metal tracks, there is the crossing track 2291.

More interesting products

(*All information is plus legal VAT)